PSN6MS568J
vs
PSN6CPCA568J
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Construction |
Non Inductive
|
Non Inductive
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Diameter |
62 mm
|
62 mm
|
Package Length |
1000 mm
|
1000 mm
|
Package Style |
SMT
|
SMT
|
Rated Power Dissipation (P) |
250 W
|
250 W
|
Resistance |
5600000000 Ω
|
5600000000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
PSN
|
PSN
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
3000 ppm/°C
|
3000 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
300000 V
|
300000 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare PSN6MS568J with alternatives
Compare PSN6CPCA568J with alternatives