PSN6MS335J vs PSN6CA335J feature comparison

PSN6MS335J KOA Speer Electronics Inc

Buy Now Datasheet

PSN6CA335J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Non Inductive Non Inductive
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 62 mm 62 mm
Package Length 1000 mm 1000 mm
Package Style SMT SMT
Rated Power Dissipation (P) 250 W 250 W
Resistance 3300000 Ω 3300000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PSN PSN
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Tolerance 5% 5%
Working Voltage 300000 V 300000 V
Base Number Matches 1 1

Compare PSN6MS335J with alternatives

Compare PSN6CA335J with alternatives