PSN5MB827K vs PSN5CPTA827K feature comparison

PSN5MB827K KOA Speer Electronics Inc

Buy Now Datasheet

PSN5CPTA827K KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Non Inductive Non Inductive
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 62 mm 62 mm
Package Length 500 mm 500 mm
Package Style SMT SMT
Rated Power Dissipation (P) 125 W 125 W
Resistance 820000000 Ω 820000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PSN PSN
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Tolerance 10% 10%
Working Voltage 150000 V 150000 V
Base Number Matches 1 1
Rohs Code Yes

Compare PSN5MB827K with alternatives

Compare PSN5CPTA827K with alternatives