PSN4MSB227M
vs
PSN4CB227M
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Construction |
Non Inductive
|
Non Inductive
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Diameter |
45 mm
|
45 mm
|
Package Length |
400 mm
|
400 mm
|
Package Style |
SMT
|
SMT
|
Rated Power Dissipation (P) |
50 W
|
50 W
|
Resistance |
220000000 Ω
|
220000000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
PSN
|
PSN
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
1000 ppm/°C
|
1000 ppm/°C
|
Tolerance |
20%
|
20%
|
Working Voltage |
120000 V
|
120000 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PSN4MSB227M with alternatives
Compare PSN4CB227M with alternatives