PSN4MSA512K vs PSN4CA512K feature comparison

PSN4MSA512K KOA Speer Electronics Inc

Buy Now Datasheet

PSN4CA512K KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Non Inductive Non Inductive
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 45 mm 45 mm
Package Length 400 mm 400 mm
Package Style SMT SMT
Rated Power Dissipation (P) 50 W 50 W
Resistance 5100 Ω 5100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PSN PSN
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Tolerance 10% 10%
Working Voltage 120000 V 120000 V
Base Number Matches 1 1

Compare PSN4MSA512K with alternatives

Compare PSN4CA512K with alternatives