PSN4CPT227M vs PSN4MB227M feature comparison

PSN4CPT227M KOA Speer Electronics Inc

Buy Now Datasheet

PSN4MB227M KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Non Inductive Non Inductive
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 45 mm 45 mm
Package Length 400 mm 400 mm
Package Style SMT SMT
Rated Power Dissipation (P) 50 W 50 W
Resistance 220000000 Ω 220000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PSN PSN
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Tolerance 20% 20%
Working Voltage 120000 V 120000 V
Base Number Matches 1 1

Compare PSN4CPT227M with alternatives

Compare PSN4MB227M with alternatives