PSN4CPCA308J vs PSN4CPT308J feature comparison

PSN4CPCA308J KOA Speer Electronics Inc

Buy Now Datasheet

PSN4CPT308J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Non Inductive Non Inductive
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 45 mm 45 mm
Package Length 400 mm 400 mm
Package Style SMT SMT
Rated Power Dissipation (P) 50 W 50 W
Resistance 3000000000 Ω 3000000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PSN PSN
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 3000 ppm/°C 3000 ppm/°C
Tolerance 5% 5%
Working Voltage 120000 V 120000 V
Base Number Matches 1 1

Compare PSN4CPCA308J with alternatives

Compare PSN4CPT308J with alternatives