PSN4CB103J vs PSN4MB103J feature comparison

PSN4CB103J KOA Speer Electronics Inc

Buy Now Datasheet

PSN4MB103J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Non Inductive Non Inductive
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 45 mm 45 mm
Package Length 400 mm 400 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Rated Power Dissipation (P) 50 W 50 W
Rated Temperature 25 °C 25 °C
Resistance 10000 Ω 10000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1500 ppm/°C 1500 ppm/°C
Terminal Shape FERRULE FERRULE
Tolerance 5% 5%
Working Voltage 120000 V 120000 V
Base Number Matches 1 1

Compare PSN4CB103J with alternatives

Compare PSN4MB103J with alternatives