PSN3MSB332J vs PSN3CPCA332J feature comparison

PSN3MSB332J KOA Speer Electronics Inc

Buy Now Datasheet

PSN3CPCA332J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Non Inductive Non Inductive
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 33 mm 33 mm
Package Length 300 mm 300 mm
Package Style SMT SMT
Rated Power Dissipation (P) 25 W 25 W
Resistance 3300 Ω 3300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PSN PSN
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Tolerance 5% 5%
Working Voltage 90000 V 90000 V
Base Number Matches 1 1
Rohs Code Yes

Compare PSN3MSB332J with alternatives

Compare PSN3CPCA332J with alternatives