PSN3CB562J vs PSN3C562J feature comparison

PSN3CB562J KOA Speer Electronics Inc

Buy Now Datasheet

PSN3C562J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Non Inductive Non Inductive
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 33 mm 33 mm
Package Length 300 mm 300 mm
Package Style SMT SMT
Rated Power Dissipation (P) 25 W 25 W
Resistance 5600 Ω 5600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PSN PSN
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Tolerance 5% 5%
Working Voltage 90000 V 90000 V
Base Number Matches 1 1

Compare PSN3CB562J with alternatives

Compare PSN3C562J with alternatives