PSN2MSA512M
vs
PSN2MS512M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Other: -30C to +125C
Other: -30C to +125C
Candidate List Date
2019-01-15
2019-01-15
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Construction
Non Inductive
Non Inductive
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Diameter
24 mm
24 mm
Package Length
200 mm
200 mm
Package Style
SMT
SMT
Rated Power Dissipation (P)
10 W
10 W
Resistance
5100 Ω
5100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
PSN
PSN
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C
Tolerance
20%
20%
Working Voltage
60000 V
60000 V
Base Number Matches
1
1
Compare PSN2MSA512M with alternatives
Compare PSN2MS512M with alternatives