PSN2MFA243J vs PSN2CPFB243J feature comparison

PSN2MFA243J KOA Speer Electronics Inc

Buy Now Datasheet

PSN2CPFB243J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
Mounting Feature SPECIAL MOUNT SPECIAL MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 24 mm 24 mm
Package Length 200 mm 200 mm
Package Style SPECIAL SPECIAL
Packing Method BULK BULK
Rated Power Dissipation (P) 10 W 10 W
Rated Temperature 25 °C 25 °C
Resistance 24000 Ω 24000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Terminal Shape SPECIAL SPECIAL
Tolerance 5% 5%
Working Voltage 60000 V 60000 V
Base Number Matches 1 1

Compare PSN2MFA243J with alternatives

Compare PSN2CPFB243J with alternatives