PSN2M512M vs PSN2MS512M feature comparison

PSN2M512M KOA Speer Electronics Inc

Buy Now Datasheet

PSN2MS512M KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Non Inductive Non Inductive
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 24 mm 24 mm
Package Length 200 mm 200 mm
Package Style SMT SMT
Rated Power Dissipation (P) 10 W 10 W
Resistance 5100 Ω 5100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PSN PSN
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Tolerance 20% 20%
Working Voltage 60000 V 60000 V
Base Number Matches 1 1

Compare PSN2M512M with alternatives

Compare PSN2MS512M with alternatives