PSN2M137M vs PSN2CPTA137M feature comparison

PSN2M137M KOA Speer Electronics Inc

Buy Now Datasheet

PSN2CPTA137M KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Other: -30C to +125C Other: -30C to +125C
Candidate List Date 2019-01-15 2019-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Construction Non Inductive Non Inductive
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 24 mm 24 mm
Package Length 200 mm 200 mm
Package Style SMT SMT
Rated Power Dissipation (P) 10 W 10 W
Resistance 130000000 Ω 130000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PSN PSN
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Tolerance 20% 20%
Working Voltage 60000 V 60000 V
Base Number Matches 1 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)

Compare PSN2M137M with alternatives

Compare PSN2CPTA137M with alternatives