PSN2M104K
vs
PSN2CA104K
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Non Inductive
Non Inductive
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Diameter
24 mm
24 mm
Package Length
200 mm
200 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Rated Power Dissipation (P)
10 W
10 W
Rated Temperature
25 °C
25 °C
Resistance
100000 Ω
100000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
1500 ppm/°C
1500 ppm/°C
Terminal Shape
FERRULE
FERRULE
Tolerance
10%
10%
Working Voltage
60000 V
60000 V
Base Number Matches
1
1
Compare PSN2M104K with alternatives
Compare PSN2CA104K with alternatives