PSN2CPFB244M
vs
PSN2MFB244M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Tubular
|
Tubular
|
Mounting Feature |
SPECIAL MOUNT
|
SPECIAL MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Diameter |
24 mm
|
24 mm
|
Package Length |
200 mm
|
200 mm
|
Package Style |
SPECIAL
|
SPECIAL
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
10 W
|
10 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
240000 Ω
|
240000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
1000 ppm/°C
|
1000 ppm/°C
|
Terminal Shape |
SPECIAL
|
SPECIAL
|
Tolerance |
20%
|
20%
|
Working Voltage |
60000 V
|
60000 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PSN2CPFB244M with alternatives
Compare PSN2MFB244M with alternatives