PSN2CFB243J
vs
PSN2CF243J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Tubular
Tubular
Mounting Feature
SPECIAL MOUNT
SPECIAL MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Diameter
24 mm
24 mm
Package Length
200 mm
200 mm
Package Style
SPECIAL
SPECIAL
Packing Method
BULK
BULK
Rated Power Dissipation (P)
10 W
10 W
Rated Temperature
25 °C
25 °C
Resistance
24000 Ω
24000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C
Terminal Shape
SPECIAL
SPECIAL
Tolerance
5%
5%
Working Voltage
60000 V
60000 V
Base Number Matches
1
1
Compare PSN2CFB243J with alternatives
Compare PSN2CF243J with alternatives