PSN1CPCB245K vs PSN1CB245K feature comparison

PSN1CPCB245K KOA Speer Electronics Inc

Buy Now Datasheet

PSN1CB245K KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Non Inductive Non Inductive
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 17.5 mm 17.5 mm
Package Length 100 mm 100 mm
Package Style SMT SMT
Rated Power Dissipation (P) 5 W 5 W
Resistance 2400000 Ω 2400000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PSN PSN
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Tolerance 10% 10%
Working Voltage 30000 V 30000 V
Base Number Matches 1 1

Compare PSN1CPCB245K with alternatives

Compare PSN1CB245K with alternatives