PSN0.5C365K
vs
PSN0.5CPC365K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Other: -30C to +125C
Other: -30C to +125C
Candidate List Date
2019-01-15
2019-01-15
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Construction
Non Inductive
Non Inductive
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Diameter
17.5 mm
17.5 mm
Package Length
50 mm
50 mm
Package Style
SMT
SMT
Rated Power Dissipation (P)
2 W
2 W
Resistance
3600000 Ω
3600000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
PSN
PSN
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C
Tolerance
10%
10%
Working Voltage
15000 V
15000 V
Base Number Matches
1
1
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2011/65/EU)
Compare PSN0.5C365K with alternatives
Compare PSN0.5CPC365K with alternatives