PSMDA15C-4-LF-T13 vs PSMDA15C-4-LF feature comparison

PSMDA15C-4-LF-T13 ProTek Devices

Buy Now Datasheet

PSMDA15C-4-LF ProTek Devices

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROTEK DEVICES PROTEK DEVICES
Part Package Code SOD SOD
Package Description R-PDSO-G8 R-PDSO-G8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 16.7 V 16.7 V
Configuration COMMON BIPOLAR TERMINAL, 5 ELEMENTS COMMON BIPOLAR TERMINAL, 5 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 5 5
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 270
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare PSMDA15C-4-LF-T13 with alternatives

Compare PSMDA15C-4-LF with alternatives