PSK-S6C-12-DIN
vs
VOF-6B-S12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CUI INC
CUI INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Date Of Intro
2019-05-18
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Additional Feature
ALSO OPERATE WITH 100V TO 370VDC
ALSO OPERATE WITH 120VDC TO 370VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, IEC, UL
Efficiency (Main Output)
77%
Input Voltage-Max
264 V
264 V
Input Voltage-Min
85 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-XXMA-X4
R-XDMA-P4
Length
76 mm
48.6 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
5 A
Output Voltage-Max
12.24 V
12.48 V
Output Voltage-Min
11.76 V
11.52 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
260
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
25.16 mm
16.2 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
UNSPECIFIED
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Total Power Output-Max
6 W
6 W
Trim/Adjustable Output
NO
NO
Width
31.5 mm
23.3 mm
Base Number Matches
1
1
Package Description
PACKAGE-4
JESD-609 Code
e3
Number of Terminals
4
Temperature Grade
OTHER
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare PSK-S6C-12-DIN with alternatives
Compare VOF-6B-S12 with alternatives