PSK-S5B-5-L
vs
PBK-5-5-B
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
Module-4
|
SIP-14/6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2018-12-13
|
|
Samacsys Manufacturer |
CUI Inc.
|
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN, IEC
|
UL
|
Efficiency (Main Output) |
75%
|
70%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
85 V
|
85 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-PDMA-W4
|
|
Length |
37 mm
|
42 mm
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
1%
|
1.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Current-Max |
1 A
|
1 A
|
Output Voltage-Max |
5.1 V
|
5.1 V
|
Output Voltage-Min |
4.9 V
|
4.9 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
265
|
|
Protections |
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
0.04242 Vrms
|
Seated Height-Max |
18.5 mm
|
|
Surface Mount |
NO
|
|
Switching Frequency-Max |
100 kHz
|
|
Technology |
HYBRID
|
|
Terminal Form |
WIRE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Total Power Output-Max |
5 W
|
5 W
|
Trim/Adjustable Output |
NO
|
|
Width |
24.5 mm
|
25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PSK-S5B-5-L with alternatives
Compare PBK-5-5-B with alternatives