PSK-S5B-5-L
vs
AME5-5SCJZ-ST
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CUI INC
AIMTEC INC
Package Description
Module-4
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2018-12-13
2018-06-08
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, IEC
Efficiency (Main Output)
75%
Input Voltage-Max
264 V
264 V
Input Voltage-Min
85 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-PDMA-W4
R-PXFM-X8
Length
37 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
8
Operating Temperature-Max
70 °C
55 °C
Operating Temperature-Min
-40 °C
-10 °C
Output Current-Max
1 A
Output Voltage-Max
5.1 V
5.1 V
Output Voltage-Min
4.9 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
265
NOT SPECIFIED
Protections
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
18.5 mm
Surface Mount
NO
NO
Switching Frequency-Max
100 kHz
Technology
HYBRID
HYBRID
Terminal Form
WIRE
UNSPECIFIED
Terminal Pitch
2.54 mm
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Total Power Output-Max
5 W
5 W
Trim/Adjustable Output
NO
NO
Width
24.5 mm
Base Number Matches
1
1
Temperature Grade
COMMERCIAL
Compare PSK-S5B-5-L with alternatives
Compare AME5-5SCJZ-ST with alternatives