PSK-5D-5 vs AMEM5-5S277HAVZ feature comparison

PSK-5D-5 CUI Inc

Buy Now Datasheet

AMEM5-5S277HAVZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CUI INC AIMTEC INC
Package Description PACKAGE-5/4 Module-5
Reach Compliance Code compliant compliant
Samacsys Manufacturer CUI Inc. aimtec
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, EN, IEC, UL UL, IEC, EN
Efficiency (Main Output) 77.5% 77.5%
Input Voltage-Max 30.5 V 305 V
Input Voltage-Min 85 V 85 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code S-PDMA-P4 S-PDMA-P5
Length 25.4 mm 25.4 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 5.1 V 5.1 V
Output Voltage-Min 4.9 V 4.9 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Shape SQUARE SQUARE
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
Ripple Voltage (Main Out) 0.03535 Vrms 0.03535 Vrms
Seated Height-Max 18.1 mm 18.1 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 5 W 5 W
Trim/Adjustable Output NO NO
Width 25.4 mm 25.4 mm
Base Number Matches 1 1
Factory Lead Time 11 Weeks
Switching Frequency-Max 65 kHz

Compare PSK-5D-5 with alternatives

Compare AMEM5-5S277HAVZ with alternatives