PSD813F4-15JI vs PSD813F4-A-15J feature comparison

PSD813F4-15JI Waferscale Integration Inc

Buy Now Datasheet

PSD813F4-A-15J STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WAFERSCALE INTEGRATION INC STMICROELECTRONICS
Package Description PLASTIC, LDCC-52 PLASTIC, LDCC-52
Reach Compliance Code unknown unknown
JESD-30 Code S-PQCC-J52 S-PQCC-J52
Length 19.1 mm 19.1 mm
Number of Terminals 52 52
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Width 19.1 mm 19.1 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT MICROPROCESSOR CIRCUIT
Base Number Matches 2 4
Rohs Code Yes
Part Package Code QFN
Pin Count 52
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code LDCC52,.8SQ
Terminal Pitch 1.27 mm

Compare PSD813F4-15JI with alternatives

Compare PSD813F4-A-15J with alternatives