PSD4256G6V-10UI
vs
PSD4256G6V-10U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFP
QFP
Package Description
PLASTIC, TQFP-80
PLASTIC, TQFP-80
Pin Count
80
80
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
JESD-609 Code
e3/e4
e3/e4
Length
12 mm
12 mm
Number of Terminals
80
80
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
TQFP80,.55SQ
TQFP80,.55SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN/NICKEL PALLADIUM GOLD
TIN/NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
12 mm
12 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
MICROPROCESSOR CIRCUIT
Base Number Matches
2
4
Compare PSD4256G6V-10UI with alternatives
Compare PSD4256G6V-10U with alternatives