PSA12-11SEKWA vs PDC54-12SEKWA feature comparison

PSA12-11SEKWA Kingbright

Buy Now Datasheet

PDC54-12SEKWA Kingbright

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-18 ROHS COMPLIANT PACKAGE-18
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER BRIGHT ORANGE SUPER BRIGHT ORANGE
Color@Wavelength Amber Amber
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
Display Height 30.48 mm 13.8 mm
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type 16 SEG ALPHANUMERIC LED DISPLAY 14 SEG ALPHANUMERIC LED DISPLAY
Base Number Matches 1 1

Compare PSA12-11SEKWA with alternatives

Compare PDC54-12SEKWA with alternatives