PSA-0012+
vs
UPC3215TB-E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MINI-CIRCUITS
RENESAS ELECTRONICS CORP
Package Description
TSSOP6,.08
TSSOP6,.08
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
LOW NOISE
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
14.1 dB
18.5 dB
Input Power-Max (CW)
19 dBm
10 dBm
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
Operating Frequency-Max
6000 MHz
2900 MHz
Operating Frequency-Min
50 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND LOW POWER
Supply Current-Max
100 mA
17.5 mA
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Base Number Matches
6
2
Pbfree Code
No
Technology
BIPOLAR
Compare PSA-0012+ with alternatives
Compare UPC3215TB-E3 with alternatives