PS9851-1-A
vs
PS9851-1-V-F4-AX
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
LEAD FREE PACKAGE-8
|
LEAD FREE, PLASTIC, SSOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
15 MBps
|
Forward Current-Max |
|
0.016 A
|
Isolation Voltage-Max |
|
2500 V
|
Number of Elements |
|
1
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.002 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare PS9851-1-A with alternatives
Compare PS9851-1-V-F4-AX with alternatives