PS9701-F3 vs PS9701-F4 feature comparison

PS9701-F3 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

PS9701-F4 California Eastern Laboratories (CEL)

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD CALIFORNIA EASTERN LABORATORIES
Package Description SOP-5 SOP-5
Reach Compliance Code unknown compliant
Additional Feature WITH SIGNAL PROCESSING CIRCUIT, UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 2 1
HTS Code 8541.40.80.00

Compare PS9701-F3 with alternatives

Compare PS9701-F4 with alternatives