PS9701-F3 vs HCPL-263N#020 feature comparison

PS9701-F3 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

HCPL-263N#020 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD AGILENT TECHNOLOGIES INC
Package Description SOP-5 0.300 INCH, DIP-8
Reach Compliance Code unknown unknown
Additional Feature WITH SIGNAL PROCESSING CIRCUIT, UL APPROVED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SEPARATE, 2 CHANNELS
Forward Current-Max 0.03 A 0.01 A
Isolation Voltage-Max 2500 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 2 3
Data Rate-Nom 10 MBps

Compare PS9701-F3 with alternatives

Compare HCPL-263N#020 with alternatives