PS9552L2-E3-AX
vs
PS9552L1-AX
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Renesas Electronics
|
Renesas Electronics
|
Forward Current-Max |
0.016 A
|
0.016 A
|
Isolation Voltage-Max |
1130 V
|
1130 V
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Power Dissipation-Max |
0.3 W
|
0.3 W
|
Response Time-Nom |
5e-7 ns
|
5e-7 ns
|
Supply Voltage-Nom |
30 V
|
30 V
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
2
|
2
|
|
|
|
Compare PS9552L2-E3-AX with alternatives
Compare PS9552L1-AX with alternatives