PS9123-AX
vs
HCPL-M601
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
HEWLETT PACKARD CO
Manufacturer Package Code
RELDUMMY00
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e4
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.13 W
Response Time-Nom
6e-8 ns
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
Package Description
SO-5
Additional Feature
UL RECOGNIZED, TTL COMPATIBLE
Configuration
SINGLE
Data Rate-Nom
10 MBps
On-State Current-Max
0.05 A
Supply Voltage-Min
4.5 V
Compare PS9123-AX with alternatives
Compare HCPL-M601 with alternatives