PS9113-A vs HCPL-0730 feature comparison

PS9113-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

HCPL-0730 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD BROADCOM INC
Package Description LEAD FREE, SOP-5 SO-8
Reach Compliance Code compliant not_compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED, TTL COMPATIBLE
Configuration SINGLE SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.012 A
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e6 e0
Number of Elements 1 2
On-State Current-Max 0.015 A 0.06 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Lead (Sn/Pb)
Base Number Matches 3 5
HTS Code 8541.40.80.00
Factory Lead Time 14 Weeks
Current Transfer Ratio-Min 300%
Mounting Feature SURFACE MOUNT
Number of Functions 2
Power Dissipation-Max 0.1 W
Response Time-Max 0.000035 s
Surface Mount YES

Compare HCPL-0730 with alternatives