PS8502-AX vs HCPL-073A feature comparison

PS8502-AX Renesas Electronics Corporation

Buy Now Datasheet

HCPL-073A Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP BROADCOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 18 Weeks 14 Weeks
Samacsys Manufacturer Renesas Electronics
Additional Feature CMOS COMPATIBLE, UL APPROVED CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SEPARATE, 2 CHANNELS
Forward Current-Max 0.025 A 0.005 A
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e4 e0
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 2
Number of Functions 1 2
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LINEAR IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method MAGAZINE
Response Time-Max 8e-7 s
Response Time-Nom 2.2e-7 ns
Surface Mount NO YES
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Base Number Matches 1 8
Package Description SOIC-8
Current Transfer Ratio-Min 800%
Data Rate-Nom 0.1 MBps
Forward Voltage-Max 1.4 V
Power Dissipation-Max 0.115 W
Supply Voltage-Min 5 V

Compare PS8502-AX with alternatives

Compare HCPL-073A with alternatives