PS7801J-1A-F3-A
vs
CPC1009N
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Control Current |
0.002 A
|
0.00087 A
|
Control Voltage |
1.1 V
|
0.9 V
|
Input Type |
DC
|
DC
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
MOSFET
|
Overall Height |
1.8 mm
|
2.18 mm
|
Overall Length |
2.5 mm
|
4.1 mm
|
Base Number Matches |
2
|
3
|
Additional Feature |
|
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
1500 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.15 A
|
On-state Resistance-Max |
|
8 Ω
|
|
|
|
Compare PS7801J-1A-F3-A with alternatives
Compare CPC1009N with alternatives