PS7342C-1A
vs
OCM446LDF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
OKI ELECTRIC INDUSTRY CO LTD
|
Package Description |
DIP-6
|
DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.02 A
|
0.05 A
|
Isolation Voltage-Max |
3750 V
|
1500 V
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.25 A
|
0.075 A
|
On-state Resistance-Max |
15 Ω
|
33 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
3
|
|
|
|
Compare PS7342C-1A with alternatives
Compare OCM446LDF with alternatives