PS7241E-1A-E3-A vs PS7241E-1A-E3-A feature comparison

PS7241E-1A-E3-A NEC Electronics Group

Buy Now Datasheet

PS7241E-1A-E3-A Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description LEAD FREE, SOP-4 LEAD FREE, SOP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e6 e6
Number of Elements 1 1
On-State Current-Max 0.12 A 0.12 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Bismuth (Sn/Bi) TIN BISMUTH
Base Number Matches 1 1
Samacsys Manufacturer Renesas Electronics
On-state Resistance-Max 23 Ω