PS7241-AT5-F3
vs
TS190LS
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
IXYS CORP
|
Package Description |
SOP-8
|
DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE
|
Configuration |
SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
|
SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
|
Forward Current-Max |
0.02 A
|
0.05 A
|
Isolation Voltage-Max |
1500 V
|
3750 V
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.12 A
|
0.15 A
|
On-state Resistance-Max |
25 Ω
|
25 Ω
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.40.95.00
|
Control Voltage |
|
0.9 V
|
Input Type |
|
AC
|
Output Circuit Type |
|
MOSFET
|
Overall Height |
|
3 mm
|
Overall Length |
|
9 mm
|
|
|
|
Compare TS190LS with alternatives