PS7241-AT5-F3 vs PS7241-AT5-F4-A feature comparison

PS7241-AT5-F3 NEC Electronics Group

Buy Now Datasheet

PS7241-AT5-F4-A NEC Electronics Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description SOP-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL APPROVED UL APPROVED
Configuration SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e0 e6
Number of Elements 1 1
On-State Current-Max 0.12 A 0.12 A
On-state Resistance-Max 30 Ω 25 Ω
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Base Number Matches 4 3

Compare PS7241-AT5-F3 with alternatives

Compare PS7241-AT5-F4-A with alternatives