PS7241-AT1-F3-A vs PS7160L-1A-E3-A feature comparison

PS7241-AT1-F3-A NEC Electronics Group

Buy Now Datasheet

PS7160L-1A-E3-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description SOP-8 LEAD FREE, SURFACE MOUNT PACKAGE-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00
Additional Feature UL APPROVED UL RECOGNIZED
Configuration SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e6 e6
Number of Elements 1 1
On-State Current-Max 0.12 A 0.09 A
On-state Resistance-Max 25 Ω 50 Ω
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Base Number Matches 2 3

Compare PS7241-AT1-F3-A with alternatives