PS7241-2A-A vs PS7214-1A-F4-A feature comparison

PS7241-2A-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

PS7214-1A-F4-A NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC ELECTRONICS CORP
Package Description 2.10 MM HEIGHT, LEAD FREE, SOP-8 2.10 MM HEIGHT, LEAD FREE, SOP-4
Reach Compliance Code compliant compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SEPARATE, 2 ELEMENTS SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e6 e6
Number of Elements 2 1
On-State Current-Max 0.12 A 0.4 A
On-state Resistance-Max 25 Ω 1.2 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Base Number Matches 2 2
HTS Code 8541.40.95.00

Compare PS7214-1A-F4-A with alternatives