PS7241-1B-E5-A vs PS7241-1B-F4-A feature comparison

PS7241-1B-E5-A California Eastern Laboratories (CEL)

Buy Now Datasheet

PS7241-1B-F4-A California Eastern Laboratories (CEL)

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES CALIFORNIA EASTERN LABORATORIES
Package Description SOP-4 SOP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e6 e6
Number of Elements 1 1
On-State Current-Max 0.12 A 0.12 A
On-state Resistance-Max 35 Ω 35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Base Number Matches 3 3