PS7241-1B-E3-A vs PS7241-1B-E4 feature comparison

PS7241-1B-E3-A NEC Electronics Group

Buy Now Datasheet

PS7241-1B-E4 California Eastern Laboratories (CEL)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NEC ELECTRONICS CORP CALIFORNIA EASTERN LABORATORIES
Package Description 2.1 MM HEIGHT, SOP-4 SOP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e6
Number of Elements 1 1
On-State Current-Max 0.12 A 0.12 A
On-state Resistance-Max 30 Ω 35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 4 3

Compare PS7241-1B-E3-A with alternatives

Compare PS7241-1B-E4 with alternatives