PS7200A-1A-F4 vs PS7200A-1A-F4-A feature comparison

PS7200A-1A-F4 NEC Electronics Group

Buy Now Datasheet

PS7200A-1A-F4-A NEC Electronics Group

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description SOP-4 SOP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL APPROVED UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
On-state Resistance-Max 12 Ω 12 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 3 2
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare PS7200A-1A-F4 with alternatives

Compare PS7200A-1A-F4-A with alternatives