PS7160L-1A-E4-A vs PS7160L-1A-E3-A feature comparison

PS7160L-1A-E4-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

PS7160L-1A-E3-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description LEAD FREE, SURFACE MOUNT PACKAGE-6 LEAD FREE, SURFACE MOUNT PACKAGE-6
Reach Compliance Code compliant compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e6 e6
Number of Elements 1 1
On-State Current-Max 0.09 A 0.09 A
On-state Resistance-Max 50 Ω 50 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Base Number Matches 2 3