PS7113L-2A-A vs LH1525ACD feature comparison

PS7113L-2A-A NEC Electronics Group

Buy Now Datasheet

LH1525ACD Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP SIEMENS A G
Package Description LEAD FREE, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED
Configuration SEPARATE, 2 ELEMENTS SINGLE
Forward Current-Max 0.02 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e1
Number of Elements 2 1
On-State Current-Max 0.35 A 0.11 A
On-state Resistance-Max 2.5 Ω 33 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 3 3

Compare PS7113L-2A-A with alternatives

Compare LH1525ACD with alternatives