PS7113L-2A-A vs PS7113L-2A-E4-A feature comparison

PS7113L-2A-A NEC Electronics Group

Buy Now Datasheet

PS7113L-2A-E4-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description LEAD FREE, SURFACE MOUNT, DIP-8 LEAD FREE, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e1 e1
Number of Elements 2 2
On-State Current-Max 0.35 A 0.35 A
On-state Resistance-Max 2.5 Ω 2.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1
Pbfree Code Yes

Compare PS7113L-2A-A with alternatives

Compare PS7113L-2A-E4-A with alternatives