PS500-07-001 vs 2EHDRM-07PTHT feature comparison

PS500-07-001 Eby Electro Inc

Buy Now Datasheet

2EHDRM-07PTHT Dinkle Enterprises

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EBY ELECTRO INC DINKLE ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYAMIDE
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT

Compare PS500-07-001 with alternatives

Compare 2EHDRM-07PTHT with alternatives