PS4051AEPE vs CD54HC4066F3A feature comparison

PS4051AEPE Pericom Semiconductor Corporation

Buy Now Datasheet

CD54HC4066F3A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 16 14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDIP-T16 R-GDIP-T14
JESD-609 Code e3 e0
Length 20.07 mm 19.43 mm
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8 4
Number of Functions 1 4
Number of Terminals 16 14
Off-state Isolation-Nom 90 dB 72 dB
On-state Resistance Match-Nom 6 Ω 1 Ω
On-state Resistance-Max (Ron) 100 Ω 95 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Supply Voltage-Max (Vsup) 8 V 4 V
Supply Voltage-Min (Vsup) 2.7 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Switch-off Time-Max 150 ns 45 ns
Switch-on Time-Max 175 ns 30 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code No
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 200 MHz
Input Voltage-Max 10 V
Input Voltage-Min
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code DIP14,.3
Screening Level 38535Q/M;38534H;883B
Supply Current-Max (Isup) 0.04 mA
Switching MAKE-BEFORE-BREAK

Compare PS4051AEPE with alternatives

Compare CD54HC4066F3A with alternatives